PDP SEO Portlet

NLVVHC1G126DFT1G

Single Non-Inverting Buffer, 3-State

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NLVVHC1G126DFT1G
Secondary Manufacturer Part#: NLVVHC1G126DFT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74VHC1G126 is an advanced high speed CMOS noninverting 3-state buffer fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. The internal circuit is composed of three stages, including a buffered 3-state output which provides high noise immunity and stable output. The MC74VHC1G126 input structure provides protection when voltages up to 7 V are applied, regardless of the supply voltage. This allows the MC74VHC1G126 to be used to interface 5 V circuits to 3 V circuits.

High Speed: tPD = 3.5 ns (Typ) at VCC = 5 V Low Power Dissipation: ICC = 1 A (Max) at TA = 25°C Power Down Protection Provided on Inputs Balanced Propagation Delays Pin and Function Compatible with Other Standard Logic Families Chip Complexity: FETs = 58; Equivalent Gates = 15 NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
VHC
Buffer
-8 mA
8 mA
11.5@3.3V|7.5@5V ns
1 uA
Surface Mount
MSL 1 - Unlimited
1
0
1
1
1
-55 to 125 °C
3-State
Non-Inverting
50 pF
0
Automotive
3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:25000  Mult:1  
USD $:
25000+
$0.03237
50000+
$0.03221
100000+
$0.03205
200000+
$0.03188
400000+
$0.03172