NLVVHC1G09DFT1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NLVVHC1G09DFT1G
Secondary Manufacturer Part#: NLVVHC1G09DFT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| AND | ||
| 260 | ||
| 8 mA | ||
| 12.3@3.3V|7.9@5V ns | ||
| 1 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 1 | ||
| 0 | ||
| 0 | ||
| -55 to 125 °C | ||
| Open Drain | ||
| 5SC-70 | ||
| 5 | ||
| 2.2(Max) x 1.35(Max) x 1(Max) | ||
| No | ||
| Automotive | ||
| SC-70 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |