NLVSV1T34DFT2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: NLVSV1T34DFT2G
Secondary Manufacturer Part#: NLVSV1T34DFT2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| VSV | ||
| Voltage Level Translator | ||
| 260 °C | ||
| -18 mA | ||
| 18 mA | ||
| 3.3@1.2V ns | ||
| 4 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1.14, 1.26 V | ||
| -40 to 85 °C | ||
| 5SC-88A | ||
| 5 | ||
| 2.2 x 1.35 x 1 mm | ||
| No | ||
| Automotive | ||
| SC-88A | ||
| CMOS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |