PDP SEO Portlet

NLVHCT132ADTR2G

Quad 2-Input NAND Gate with Schmitt Trigger Inputs with LSTTL Compatible Inputs

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NLVHCT132ADTR2G
Secondary Manufacturer Part#: NLVHCT132ADTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HCT132A is identical in pinout to the LS132. The device inputs are compatible with standard CMOS outputs; with pull up resistors, they are compatible with LSTTL outputs. The MC74HCT132A can be used to enhance noise immunity or to square up slowly changing waveforms.

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS, and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements as Defined by JEDEC Standard No. 7A
  • Chip Complexity: 72 FETs or 18 Equivalent Gates
  • These are PbFree Devices
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q1100 Qualified and PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
Gold over Nickel Palladium
NAND
260
-4 mA
4 mA
25@5V ns
1 uA
Surface Mount
MSL 1 - Unlimited
2
4
0
0
-55 to 125 °C
14TSSOP
14
5.1(Max) x 4.5(Max) x 1.05(Max)
No
Automotive
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2942  Mult:1  
USD $:
2942+
$0.29997
5884+
$0.29846
11768+
$0.29694
23536+
$0.29542
47072+
$0.29391