NLVHCT125ADTR2G
Buffer, Non Inverting, Quad, 1 Input, 14 Pins, WTSSOP, 74HCT125A
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NLVHCT125ADTR2G
Secondary Manufacturer Part#: NLVHCT125ADTR2G
- RoHS 10 Compliant
- Tariff Charges
The MC74HCT125A is identical in pinout to the LS125. The device inputs are compatible with standard CMOS and LSTTL outputs. The MC74HCT125A noninverting buffer is designed to be used with 3-state memory address drivers, cl Deg Ck drivers, and other bus-oriented systems. The devices have four separate output enables that are active-low.
- Output Drive Capability: 15 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS, and TTL
- Operating Voltage Range: 2.0 to 6.0 V
- Low Input Current: 1.0 A
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance with the JEDEC Standard No. 7A Requirements
- Chip Complexity: 72 FETs or 18 Equivalent Gates
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable
- These are Pb-Free Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold over Nickel Palladium | ||
| HCT | ||
| Buffer | ||
| 260 | ||
| -6 mA | ||
| 6 mA | ||
| 6 V | ||
| 18@5V ns | ||
| 4 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 4 | ||
| 0 | ||
| 4 | ||
| 4 Low | ||
| 4 | ||
| -55 to 125 °C | ||
| 3-State | ||
| 14 | ||
| Non-Inverting | ||
| 5.1(Max) x 4.5(Max) x 1.05(Max) | ||
| 50 pF | ||
| No | ||
| Automotive | ||
| TSSOP | ||
| 2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |