PDP SEO Portlet

NLVHC4851ADR2G

Analog Multiplexer Single 8:1 16-Pin SOIC T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: NLVHC4851ADR2G
Secondary Manufacturer Part#: NLVHC4851ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These devices are pin compatible to standard HC405x and MC1405xB analog mux/demux devices, but feature injection current effect control. This makes them especially suited for usage in automotive applications where voltages in excess of normal logic voltage are common. The injection current effect control allows signals at disabled analog input channels to exceed the supply voltage range without affecting the signal of the enabled analog channel. This eliminates the need for external diode/ resistor networks typically used to keep the analog channel signals within the supply voltage range. The devices utilize low power silicon gate CMOS technology. The Channel Select and Enable inputs are compatible with standard CMOS outputs.

  • Injection Current Cross-Coupling Less than 1mV/mA
  • Pin Compatible to HC405X and MC1405XB Devices
  • Power Supply Range (VCC - GND) = 2.0 to 6.0 V
  • In Compliance With the Requirements of JEDEC Standard No. 7A
  • Chip Complexity: 154 FETs or 36 Equivalent Gates
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable
  • These Devices are Pb-Free, Halogen Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
Single 8:1
Matte Tin
260
1700@2V Ohm
260@2V ns
Surface Mount
MSL 1 - Unlimited
8
1
6, 2 V
-55 to 125 °C
16SOIC
16
Single
10 x 4 x 1.5 mm
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1924  Mult:1  
USD $:
1924+
$36.7785
3848+
$36.59275
7696+
$36.407
15392+
$36.22125
30784+
$36.0355