PDP SEO Portlet

NLVHC1G08DTT1G

High-speed Single CMOS 2-Input AND Gate Single 2-Input AND Gate

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NLVHC1G08DTT1G
Secondary Manufacturer Part#: NLVHC1G08DTT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HC1G08 is a high speed CMOS 2-input AND gate fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output. The MC74HC1G08 output drive current is 1/2 compared to MC74HC series.

  • High Speed: tPD = 7 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 1 A (Max) at TA = 25°C
  • High Noise Immunity
  • Balanced Propagation Delays (tpLH = tpHL)
  • Symmetrical Output Impedance (IOH = IOL = 2 mA)
  • Chip Complexity: FET = 44
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable
  • These Devices are Pb-Free / Halogen-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
AND
-2.6 mA
2.6 mA
100@2V|27@3V|20@4.5V|17@6V ns
1 uA
Surface Mount
MSL 1 - Unlimited
2
1
0
-55 to 125 °C
5TSOP
0
Automotive

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2273  Mult:1  
USD $: