NLVAST4051DTR2G
Analog Multiplexer/Demultiplexer
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: NLVAST4051DTR2G
Secondary Manufacturer Part#: NLVAST4051DTR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Analogue Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8:1 | ||
| 1 | ||
| 16 | ||
| 86 O | ||
| 125 °C | ||
| -55 °C | ||
| Single Supply | ||
| AEC-Q100 | ||
| 2.5V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |