NLV74VHC1GT50DTT1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NLV74VHC1GT50DTT1G
Secondary Manufacturer Part#: NLV74VHC1GT50DTT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Matte Tin | ||
| VHC | ||
| Buffer | ||
| 260 °C | ||
| -8 mA | ||
| 8 mA | ||
| 5.5 V | ||
| 19.5@2.5V|13.5@3.3V|7.7@5V ns | ||
| 1.35 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 0 | ||
| 1 | ||
| 0 | ||
| 1 | ||
| -55 to 125 °C | ||
| 5 | ||
| Non-Inverting | ||
| 3 x 1.5 x 1 mm | ||
| 50 pF | ||
| No | ||
| Automotive | ||
| TSOP | ||
| 1.8, 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |