NLV74VHC1GT02DTT1G
Single 2-Input NOR Gate TTL Level
- RoHS 10 Compliant
- Tariff Charges
The MC74VHC1GT02 is a single gate 2-input NOR fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output. The device input is compatible with TTL?type input thresholds and the output has a full 5.0 V CMOS level output swing. The input protection circuitry on this device allows overvoltage tolerance on the input, allowing the device to be used as a logic-level translator from 3.0 V CMOS logic to 5.0 V CMOS Logic or from 1.8 V CMOS logic to 3.0 V CMOS Logic while operating at the high?voltage power supply. The MC74VHC1GT02 input structure provides protection when voltages up to 7 V are applied, regardless of the supply voltage. This allows the MC74VHC1GT02 to be used to interface 5 V circuits to 3 V circuits. The output structures also provide protection when V = 0 V.These input and output structures help prevent device destruction caused by supply voltage ? input/output voltage mismatch, battery backup, hot insertion, etc.
- High Speed: tPD = 4.7ns (Typ) at VCC = 5V
- Low Power Dissipation: ICC = 1µA (Max) at TA = 25°C
- TTL-Compatible Inputs: VIL = 0.8V; VIH = 2.0V
- CMOS-Compatible Outputs: VOH > 0.8VCC ; VOL < 0.1VCC @Load
- Power Down Protection Provided on Inputs and Outputs
- Balanced Propagation Delays
- Pin and Function Compatible with Other Standard Logic Families
- Chip Complexity: FETs = 65
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| NOR | ||
| 260 | ||
| -8 mA | ||
| 8 mA | ||
| 13.5@3.3V|7.7@5V ns | ||
| 1.35 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 1 | ||
| 0 | ||
| 0 | ||
| -55 to 125 °C | ||
| 5TSOP | ||
| 5 | ||
| 3 x 1.5 x 1(Max) | ||
| No | ||
| Automotive | ||
| TSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390000 |