PDP SEO Portlet

NLV74HC573ADWR2G

Octal 3-State Non-inverting Transparent Latch

Manufacturer:onsemi
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: NLV74HC573ADWR2G
Secondary Manufacturer Part#: NLV74HC573ADWR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC74HC573A is identical in pinout to the LS573. The devices are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs. These latches appear transparent to data (i.e., the outputs change asynchronously) when Latch Enable is high. When Latch Enable goes low, data meeting the setup and hold time becomes latched. The HC573A is identical in function to the HCT373A but has the data inputs on the opposite side of the package from the outputs to facilitate PC board layout.

  • Output Drive Capability: 15 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 µA
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity: 218 FETs or 54.5 Equivalent Gates
  • These Devices are Pb-Free and are RoHS Compliant
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q1100 Qualified and PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
No
Transparent
Matte Tin
HC
260
-7.8 mA
7.8 mA
150@2V|100@3V|30@4.5V|26@6V ns
Surface Mount
MSL 3 - 168 hours
8
1
1
8
1
8
0
-55 to 125 °C
3-State
20SOIC W
20
Non-Inverting
12.95(Max) x 7.6(Max) x 2.4(Max)
50 pF
No
Automotive
No
SOIC
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2500  Mult:1  
USD $:
2500+
$0.3576
5000+
$0.35578
10000+
$0.35395
20000+
$0.35213
40000+
$0.3503