PDP SEO Portlet

NLV74HC132ADR2G

NAND Gate, Quad, 2 Input, 14 Pins, NSOIC, MC74HC132A

Manufacturer:onsemi
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: NLV74HC132ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Output Drive Capability: 10 LSTTL Loads Outputs Directly Interface to CMOS, NMOS, and TTL Operating Voltage Range: 2.0 to 6.0 V Low Input Current: 1.0 A High Noise Immunity Characteristic of CMOS Devices In Compliance with the Requirements as Defined by JEDEC Standard No. 7A Chip Complexity: 72 FETs or 18 Equivalent Gates NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
null
4 Elements
5.2 mA
-55 °C
2 V
6 V
null
null
null
2 Inputs
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:5000  Mult:2500  
Need More?
USD $:
$ 0.1282
5000+
$0.1282
10000+
$0.125
20000+
$0.12346
40000+
$0.12195
80000+
$0.12048
SubTotal:
$641.00