PDP SEO Portlet

NLV27WZ08USG

Dual 2-Input AND Gate Automotive Device

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NLV27WZ08USG
Secondary Manufacturer Part#: NLV27WZ08USG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NL27WZ08 is a high performance dual 2-input AND Gate operating from a 1.65 V to 5.5 V supply.

  • Extremely High Speed: tPD 2.5 ns (typical) at VCC = 5 V
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Over Voltage Tolerant Inputs
  • LVTTL Compatible – Interface Capability With 5 V TTL Logic with VCC = 3 V
  • LVCMOS Compatible
  • 24 mA Balanced Output Sink and Source Capability
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • Replacement for NC7WZ08
  • Chip Complexity: FET = 124

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
AND
260
4.8@3.3V|3.7@5V ns
1 uA
Surface Mount
MSL 1 - Unlimited
0
0
-55 to 125 °C
8US
8
2.1 x 2.4 x 0.8 mm
No
US

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:3334  Mult:1  
USD $:
3334+
$0.2205
6668+
$0.21938
13336+
$0.21825
26672+
$0.21712
53344+
$0.216