NLV17SZ74USG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Flip Flops
Avnet Manufacturer Part #: NLV17SZ74USG
Secondary Manufacturer Part#: NLV17SZ74USG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| LCX | ||
| D-Type | ||
| -32 mA | ||
| 7@3.3V|5@5V ns | ||
| 0.001 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 1 | ||
| 0 | ||
| -55 to 125 °C | ||
| Differential | ||
| 8US | ||
| 8 | ||
| Inverting|Non-Inverting | ||
| 2.1 x 2.4 x 0.8 mm | ||
| 50 pF | ||
| No | ||
| Set, Reset | ||
| US | ||
| Positive-Edge | ||
| 1.8|2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310030 |