PDP SEO Portlet

NLV17SZ14DFT2G

Single Inverter with Schmitt Trigger Input

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NLV17SZ14DFT2G
Secondary Manufacturer Part#: NLV17SZ14DFT2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NL17SZ14 MiniGate is a single Inverter,with Schmitt operating from 1.65-5.5 V, available in either the very popular SC70/SC88a/SOT-353 package or the tiny 1.6 X 1.6 X .6 mm SOT553 package.

  • Tiny SOT-353 and SOT-553 Packages
  • Source/Sink 24 mA at 3.0 Volts
  • Over-Voltage Tolerant Inputs and Outputs
  • Pin For Pin with NC7SZ14
  • Designed for 1.65 V to 5.5 V VCC Operation
  • Chip Complexity: FET = 20

Technical Attributes

Find Similar Parts

Description Value
Schmitt Trigger
SZ
Inverter
260
-32 mA
32 mA
5.5 V
7.2@3.3V|5.9@5V ns
1 uA
1.65 V
Surface Mount
MSL 1 - Unlimited
1
-55 to 125 °C
Schmitt Trigger
5SC-88A
5
2.2 x 1.35 x 1
50 pF
No
Automotive
SC-88A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:25000  Mult:1  
USD $: