PDP SEO Portlet

NLV14559BDWR2G

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NLV14559BDWR2G
Secondary Manufacturer Part#: NLV14559BDWR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Matte Tin
4000
Successive Approximation Register
260
Surface Mount
MSL 1 - Unlimited
8
1
8
1
1
1
0
-55 to 125 °C
Single-Ended|Differential
16SOIC W
16
Non-Inverting
10.45(Max) x 7.6(Max) x 2.4(Max)
50 pF
No
Automotive
SOIC W
Positive-Edge

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.43703
4000+
$0.42553
8000+
$0.42
16000+
$0.41462
32000+
$0.39926