PDP SEO Portlet

NLV14538BDWG

Dual Precision Monostable Multivibrator. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Multivibrators
Avnet Manufacturer Part #: NLV14538BDWG
Secondary Manufacturer Part#: NLV14538BDWG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC14538B is a dual, retriggerable, resettable monostable multivibrator. It may be triggered from either edge of an input pulse, and produces an accurate output pulse over a wide range of widths, the duration and accuracy of which are determined by the external timing components,The MC14538B is a dual, retriggerable, resettable monostable multivibrator. It may be triggered from either edge of an input pulse, and produces an accurate output pulse over a wide range of widths, the duration and accuracy of which are determined by the external timing components, C and R.Output Pulse Width = (Cx) (Rx) where:Rx is in kCx is in F.

  • Unlimited Rise and Fall Time Allowed on the A Trigger Input
  • Pulse Width Range = 10 ms to 10 s
  • Latched Trigger Inputs
  • Separate Latched Reset Inputs
  • 3.0 Vdc to 18 Vdc Operational Limits
  • Triggerable from Positive (A Input) or Negative-Going Edge (B-Input)
  • Capable of Driving Two Low-power TTL Loads or One Low-power Schottky TTL Load Over the Rated Temperature Range
  • Pin-for-pin Compatible with MC14528B and CD4528B (CD4098)
  • Use the MC54/74HC4538A for Pulse Widths Less Than 10 ms with Supplies Up to 6 V.
  • Pb-Free Packages are Available*

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
4000
Monostable Multivibrator
260
-8.8 mA
8.8 mA
600@5V|300@10V|220@15V ns
0.7 mA
Surface Mount
MSL 3 - 168 hours
2
3.7, 36 V
-55 to 125 °C
16SOIC W
16
10.45(Max) x 7.6(Max) x 2.4(Max)
No
SOIC W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2538  Mult:47  
USD $:
2538+
$0.36054
5076+
$0.3587
10152+
$0.35686
20304+
$0.35502
40608+
$0.35318