NLV14528BDR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| MC14528 | ||
| 4258 | ||
| MC145 | ||
| Retriggerable Monostable | ||
| 16 | ||
| 125 °C | ||
| -55 °C | ||
| 8.8 mA | ||
| 240 ns | ||
| AEC-Q100 | ||
| 18 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |