NLV14521BDR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Other Logic ICs
Avnet Manufacturer Part #: NLV14521BDR2G
Secondary Manufacturer Part#: NLV14521BDR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Frequency Divider | ||
| Matte Tin | ||
| LV | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 1 | ||
| 1 V | ||
| -55 to 125 °C | ||
| 16SOIC | ||
| 16 | ||
| 10(Max) x 4(Max) x 1.5(Max) | ||
| No | ||
| Automotive | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |