NLV14518BDWR2G
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| Matte Tin | ||
| 4000 | ||
| Counter | ||
| 260 | ||
| 650@5V|230@10V|170@15V ns | ||
| 0.02 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 1 | ||
| 4 | ||
| 2 | ||
| 0 | ||
| 4 | ||
| -55 to 125 °C | ||
| UP Counter | ||
| 16SOIC W | ||
| No | ||
| 16 | ||
| Synchronous | ||
| 10.45(Max) x 7.6(Max) x 2.4(Max) | ||
| 50 pF | ||
| No | ||
| Synchronous | ||
| Automotive | ||
| SOIC W | ||
| No | ||
| Positive-Edge/Negative-Edge | ||
| Decade | ||
| 3.3|5|9|12|15 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |