NLV14515BDWR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Decoders & Demultiplexers
Avnet Manufacturer Part #: NLV14515BDWR2G
Secondary Manufacturer Part#: NLV14515BDWR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1-of-16 | ||
| Matte Tin | ||
| 4000B | ||
| Latch/Decoder/Demultiplexer | ||
| 260 | ||
| -3.5 mA | ||
| 8.8 mA | ||
| 1100@5V|450@10V|300@15V ns | ||
| 0.02 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 16 | ||
| 1 | ||
| 1 | ||
| 1 | ||
| -55 to 125 °C | ||
| 3-State | ||
| 24SOIC | ||
| 24 | ||
| Non-Inverting | ||
| 15.54(Max) x 7.6(Max) x 2.36(Max) | ||
| 50 pF | ||
| No | ||
| Automotive | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |