NLV14504BDTR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| 4000B | ||
| Voltage Level Shifter | ||
| 260 | ||
| -8.8 mA | ||
| 550@5V|550@10V|290@15V ns | ||
| 5 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3.3, 5, 9, 12, 15 V | ||
| -55 to 125 °C | ||
| 16TSSOP | ||
| 16 | ||
| 5.1(Max) x 4.5(Max) x 1.05(Max) | ||
| No | ||
| TSSOP | ||
| CMOS/TTL to CMOS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |