PDP SEO Portlet

NLV14094BDR2G

Manufacturer:onsemi
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: NLV14094BDR2G
Secondary Manufacturer Part#: NLV14094BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
4000
Shift Register/Latch
260
840@5V|390@10V|270@15V ns
0.02 mA
Surface Mount
MSL 1 - Unlimited
0
1
10
1
0
8
-55 to 125 °C
Serial to Serial/Parallel
3-State
16SOIC
No
16
10 x 4 x 1.5 mm
50 pF
No
SOIC
No
Positive-Edge
3.3|5|9|12|15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.255
10000+
$0.24811
20000+
$0.24122
40000+
$0.23433
80000+
$0.22744