PDP SEO Portlet

NLV14081BDR2G

AND Gate, Quad, 2 Input, 14 Pins, NSOIC, MC14081B

Manufacturer:onsemi
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: NLV14081BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Quad 2-Input AND Gate
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • All Outputs Buffered
  • Capable of Driving Two Low-power TTL Loads or One Low-power Schottky TTL Load Over the Rated Temperature Range.
  • Double Diode Protection on All Inputs Except: Triple Diode Protection on MC14011B and MC14081B
  • Pin-for-Pin Replacements for Corresponding CD4000 Series B Suffix Devices
  • These Devices are Pb-Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
14 Pins
4 Elements
null
-55 °C
3 V
18 V
null
NSOIC
null
2 Inputs
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
Need More?
USD $:
$ 0.1323
7500+
$0.1323
15000+
$0.12882
30000+
$0.12714
60000+
$0.12551
120000+
$0.12086
SubTotal:
$992.25