NLV14066BDTR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: NLV14066BDTR2G
Secondary Manufacturer Part#: NLV14066BDTR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Analog Switch Multiplexer | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2:01 | ||
| 4 | ||
| 14 | ||
| 1.05 O | ||
| 250 O | ||
| 125 °C | ||
| -55 °C | ||
| Single Supply | ||
| AEC-Q100 | ||
| 3V to 18V | ||
| SPST |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |