NLV14040BDR2G
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| Matte Tin | ||
| LV | ||
| Counter | ||
| 260 | ||
| 740@5V|310@10V|230@15V ns | ||
| 0.02 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 1 | ||
| 12 | ||
| 1 | ||
| 0 | ||
| 12 | ||
| -55 to 125 °C | ||
| Serial/Parallel to Serial | ||
| 16SOIC | ||
| No | ||
| 16 | ||
| 10(Max) x 4(Max) x 1.5(Max) | ||
| 50 pF | ||
| No | ||
| Automotive | ||
| SOIC | ||
| Negative-Edge | ||
| Binary | ||
| 3.3|5|9|12|15|18 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |