PDP SEO Portlet

NLV14014BDR2G

8-Bit Static Shift Register.

Manufacturer:onsemi
Product Category: ICs, Logic, Shift Registers
Avnet Manufacturer Part #: NLV14014BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Synchronous Parallel Input/Serial Output (MC14014B)
  • Synchronous Serial Input/Serial Output
  • Full Static Operation
  • "Q"" Outputs from Sixth, Seventh, and Eighth Stages
  • Double Diode Input Protection
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low-power TTL Loads or One Low-power Schottky TTL Load Over the Rated Temperature Range
  • MC14014B Pin-for-Pin Replacement for CD4014B
  • These Devices are Pb-Free and are RoHS Compliant
"

Technical Attributes

Find Similar Parts

Description Value
null
1 Element
-55 °C
3 V
18 V
null
8 bit
null
null
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
Need More?
USD $:
$ 0.21206
5000+
$0.21206
10000+
$0.21099
20000+
$0.20992
40000+
$0.20884
80000+
$0.20777
SubTotal:
$1,060.30