PDP SEO Portlet

NLV14013BDR2G

Dual D Flip-Flop. ONSSPCLGC;

Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: NLV14013BDR2G
Secondary Manufacturer Part#: NLV14013BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC14013B dual type D flip-flop is constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. Each flip-flop has independent Data, (D), Direct Set, (S), Direct Reset, (R), and Clock (C) inputs and complementary outputs (Q and Qbar). These devices may be used as shift register elements or as type T flip-flops for counter and toggle applications.

  • Static Operation
  • Diode Protection on All Inputs
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Logic Edge-Clocked Flip-Flop Design
  • Logic state is retained indefinitely with clock level either high or low; information is transferred to the output only on the positive-going edge of the clock pulse
  • Capable of Driving Two Low-power TTL Loads or One Low-power Schottky TTL Load Over the Rated Temperature Range
  • Pin-for-Pin Replacement for CD4013B
  • These Devices are Pb-Free, Halogen Free and are RoHS Compliant
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable

Technical Attributes

Find Similar Parts

Description Value
Yes
Matte Tin
LV
D-Type
260
-8.8 mA
450@5V|200@10V|150@15V ns
0.004 mA
Surface Mount
MSL 1 - Unlimited
2
1
4
2
0
-55 to 125 °C
Differential
14SOIC
14
8.75(Max) x 4(Max) x 1.5(Max)
50 pF
No
Automotive
Reset
SOIC
Positive-Edge
3.3|5|9|12|15|18 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.10262
5000+
$0.09565
10000+
$0.094
20000+
$0.09236
40000+
$0.09072