NLU2GU04MUTCG
Unbuffered Dual Inverter
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NLU2GU04MUTCG
Secondary Manufacturer Part#: NLU2GU04MUTCG
- RoHS 10 Compliant
- Tariff Charges
The NLU2GU04 MiniGate is an advanced high speed CMOS dual unbuffered inverter in ultra small footprint. This device is well suited for use in oscillator, pulse shaping and high input impedance amplifier applications.For digital applications, the NLU2G04 is recommended. The NLU2GU04 input and output structures provide protection when voltages up to 7.0 volts are applied, regardless of the supply voltage.
- High Speed: tPD = 2.5 ns (Typ) at VCC = 5.0 V
- Low Power Dissipation:ICC = 1 µA (Max) at TA = 25°C
- Power Down Protection Provided on inputs
- Balanced Propagation Delays
- Overvoltage Tolerant (OVT) Input and Output Pins
- Ultra Small Pb Free Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| Inverter | ||
| 260 | ||
| -8 mA | ||
| 8 mA | ||
| 5.5 V | ||
| 11.4@3V to 3.6V|7@4.5V to 5.5V ns | ||
| 1 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -55 to 125 °C | ||
| 6UDFN | ||
| 6 | ||
| 1.2 x 1 x 0.5 mm | ||
| No | ||
| uDFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390000 |