PDP SEO Portlet

NLU2G17MUTCG

Dual Buffer with Schmitt Trigger Output

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NLU2G17MUTCG
Secondary Manufacturer Part#: NLU2G17MUTCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NLU2G17 MiniGate is an advanced high speed CMOS dual non inverting Schmitt trigger buffer in ultra small footprint. The NLU2G17 input and output structures provide protection when voltages up to 7.0 volts are applied, regardless of the supply voltage. The NLU2G17 can be used to enhance noise immunity or to square up slowly changing waveforms.

  • High Speed: tPD = 4.0 ns (Typ) at VCC = 5.0 V
  • Low Power Dissipation:ICC = 1 µA (Max) at TA = 25°C
  • Power Down Protection Provided on inputs
  • Balanced Propagation Delays
  • Overvoltage Tolerant (OVT) Input and Output Pins
  • Ultra Small Pb Free Package

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
Schmitt Trigger Buffer
260
-8 mA
8 mA
5.5 V
16.3@3V to 3.6V|10.6@4.5V to 5.5V ns
1 uA
1.65 V
Surface Mount
MSL 1 - Unlimited
2
2
0
2
0
2
-55 to 125 °C
6
Non-Inverting
1.2 x 1 x 0.5 mm
50 pF
No
uDFN
1.8|2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:8334  Mult:1  
USD $:
8334+
$0.081
16668+
$0.0792
33336+
$0.0774
66672+
$0.0756
133344+
$0.0738