NLU2G17CMUTCG
Dual Buffer with Schmitt Trigger Output
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NLU2G17CMUTCG
Secondary Manufacturer Part#: NLU2G17CMUTCG
- RoHS 10 Compliant
- Tariff Charges
The NLU2G17 MiniGate is an advanced high speed CMOS dual non inverting Schmitt trigger buffer in ultra small footprint. The NLU2G17 input and output structures provide protection when voltages up to 7.0 volts are applied, regardless of the supply voltage. The NLU2G17 can be used to enhance noise immunity or to square up slowly changing waveforms.
- High Speed: tPD = 4.0 ns (Typ) at VCC = 5.0 V
- Low Power Dissipation:ICC = 1 µA (Max) at TA = 25°C
- Power Down Protection Provided on inputs
- Balanced Propagation Delays
- Overvoltage Tolerant (OVT) Input and Output Pins
- Ultra Small Pb Free Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold over Nickel Palladium | ||
| Schmitt Trigger Buffer | ||
| 260 | ||
| -8 mA | ||
| 8 mA | ||
| 5.5 V | ||
| 16.3@3V to 3.6V|10.6@4.5V to 5.5V ns | ||
| 1 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 2 | ||
| 0 | ||
| 2 | ||
| 0 | ||
| 2 | ||
| -55 to 125 °C | ||
| 6 | ||
| Non-Inverting | ||
| 1 x 1 x 0.5(Max) | ||
| 50 pF | ||
| No | ||
| uDFN | ||
| 1.8|2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |