NLU2G06MUTCG
Dual Inverter with Open Drain Output
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NLU2G06MUTCG
Secondary Manufacturer Part#: NLU2G06MUTCG
- RoHS 10 Compliant
- Tariff Charges
The NLU2G06 MiniGate is an advanced high speed CMOS dual inverter with open drain output in ultra small footprint. The NLU2G06 input and output structures provide protection when voltages up to 7.0 volts are applied, regardless of the supply voltage.
- High Speed: tPD = 3.8 ns (Typ) at VCC = 5.0 V
- Low Power Dissipation:ICC = 1 µA (Max) at TA = 25°C
- Power Down Protection Provided on inputs
- Balanced Propagation Delays
- Overvoltage Tolerant (OVT) Input and Output Pins
- Ultra Small Pb Free Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold | ||
| Buffer/Driver | ||
| 260 | ||
| 8 mA | ||
| 5.5 V | ||
| 10.6@3V to 3.6V|7.5@4.5V to 5.5V ns | ||
| 1 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 2 | ||
| 0 | ||
| 2 | ||
| 0 | ||
| 2 | ||
| -55 to 125 °C | ||
| Open Drain | ||
| 6 | ||
| Inverting | ||
| 1.2 x 1 x 0.5 mm | ||
| 50 pF | ||
| No | ||
| uDFN | ||
| 1.8|2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330001 |