NLU2G04CMUTCG
Dual Inverter
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NLU2G04CMUTCG
Secondary Manufacturer Part#: NLU2G04CMUTCG
- RoHS 10 Compliant
- Tariff Charges
The NLU2G04 MiniGate is an advanced high speed CMOS dual inverter in ultra small footprint. The NLU2G04 input and output structures provide protection when voltages up to 7.0 volts are applied, regardless of the supply voltage.
- Low Power Dissipation:ICC = 1 A (Max) at TA = 25C
- Overvoltage Tolerant (OVT) Input and Output Pins
- Ultra Small Pb Free Package
- High Speed: tPD = 3.5 ns (Typ) at VCC = 5.0 V
- Balanced Propagation Delays
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| Inverter | ||
| 260 | ||
| -8 mA | ||
| 8 mA | ||
| 5.5 V | ||
| 10.6@3V to 3.6V|7.5@4.5V to 5.5V ns | ||
| 1 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -55 to 125 °C | ||
| 6UDFN | ||
| 6 | ||
| 1 x 1 x 0.5(Max) | ||
| No | ||
| uDFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390000 |