NLU1GU04MUTCG
Unbuffered Single Inverter
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NLU1GU04MUTCG
Secondary Manufacturer Part#: NLU1GU04MUTCG
- RoHS 10 Compliant
- Tariff Charges
The NLU1GU04 MiniGate is an advanced high speed CMOS unbuffered inverter in ultra small footprint. This device is well suited for use in oscillator, pulse shaping and high input impedance amplifier applications.For digital applications, the NLU1G04 is recommended. The NLU1GU04 input and output structures provide protection when voltages up to 7.0 volts are applied, regardless of the supply voltage.
- High Speed: tPD = 2.5 ns (Typ) at VCC = 5.0 V
- Low Power Dissipation:ICC = 1 µA (Max) at TA = 25°C
- Power Down Protection Provided on inputs
- Balanced Propagation Delays
- Overvoltage Tolerant (OVT) Input and Output Pins
- Ultra Small Pb Free Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| Inverter | ||
| 260 | ||
| -8 mA | ||
| 8 mA | ||
| 5.5 V | ||
| 11.4@3V to 3.6V|7@4.5V to 5.5V ns | ||
| 1 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 125 °C | ||
| 6UDFN | ||
| 6 | ||
| 1.2 x 1 x 0.5 mm | ||
| No | ||
| uDFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |