NLU1GT50MUTCG
Single Non-Inverting Buffer with TTL-Compatible Inputs
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NLU1GT50MUTCG
Secondary Manufacturer Part#: NLU1GT50MUTCG
- RoHS 10 Compliant
- Tariff Charges
The NLU1GT50 MiniGate is an advanced CMOS high speed non inverting buffer in ultra small footprint. The device input is compatible with TTL type input thresholds and the output has a full 5.0 V CMOS level output swing. The NLU1GT50 input and output structures provide protection when voltages up to 7.0 volts are applied, regardless of the supply voltage.
- Designed for 1.65 to 5.5 V VCC Operation
- Low Power Dissipation:ICC = 1 A (Max) at TA = 25C
- Power Down Protection Provided on inputs
- Ultra Small Pb Free Package
- High Speed: tPD = 3.5 ns (Typ) at VCC = 5.0 V
- TTL Compatible Input:VIL = 0.8 V; VIH = 2.0 V, VCC = 5.0 V
- Balanced Propagation Delays
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold | ||
| Buffer | ||
| 260 | ||
| -8 mA | ||
| 8 mA | ||
| 5.5 V | ||
| 19.5@2.3V to 2.7V|13.5@3V to 3.6V|7.7@4.5V to 5.5V ns | ||
| 1 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1 | ||
| 0 | ||
| 1 | ||
| 0 | ||
| 1 | ||
| -55 to 125 °C | ||
| 6 | ||
| Non-Inverting | ||
| 1.2 x 1 x 0.5 mm | ||
| 50 pF | ||
| No | ||
| uDFN | ||
| 1.8|2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |