PDP SEO Portlet

NLU1G32AMUTCG

OR Gate, Single, 2 Input, 6 Pins, UDFN-EP, NLU1G32

Manufacturer:onsemi
Product Category: ICs, Logic, Gates/Inverters
Avnet Manufacturer Part #: NLU1G32AMUTCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Speed: tPD = 3.7 ns (Typ) at VCC = 5.0 V
  • Low Power Dissipation:ICC = 1 µA (Max) at TA = 25°C
  • Power Down Protection Provided on inputs
  • Power Down Protection Provided on inputs
  • Overvoltage Tolerant (OVT) Input and Output Pins
  • Ultra Small Pb Free Package

Technical Attributes

Find Similar Parts

Description Value
null
1 Element
8 mA
-55 °C
1.65 V
5.5 V
null
null
null
2 Inputs
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 0 Weeks ,3 days
Price for: Each
Quantity:
Min:9000  Mult:3000  
Need More?
USD $:
$ 0.07692
9000+
$0.07692
18000+
$0.075
36000+
$0.07407
72000+
$0.07317
144000+
$0.07229
SubTotal:
$692.28