NLU1G14MUTCG
Single Inverter with Schmitt Trigger Input
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NLU1G14MUTCG
Secondary Manufacturer Part#: NLU1G14MUTCG
- RoHS 10 Compliant
- Tariff Charges
The NLU1G14 MiniGate is an advanced high speed CMOS Schmitt trigger inverter in ultra small footprint. The NLU1G14 input and output structures provide protection when voltages up to 7.0 volts are applied, regardless of the supply voltage. The NLU1G14 can be used to enhance noise immunity or to square up slowly changing waveforms.
- High Speed: tPD = 4.0 ns (Typ) at VCC = 5.0 V
- Low Power Dissipation:ICC = 1 µA (Max) at TA = 25°C
- Power Down Protection Provided on inputs
- Balanced Propagation Delays
- Overvoltage Tolerant (OVT) Input and Output Pins
- Ultra Small Pb Free Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Gold | ||
| Inverter Schmitt Trigger | ||
| 260 | ||
| -8 mA | ||
| 8 mA | ||
| 5.5 V | ||
| 16.3@3V to 3.6V|10.6@4.5V to 5.5V ns | ||
| 1 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -55 to 125 °C | ||
| Schmitt Trigger | ||
| 6UDFN | ||
| 6 | ||
| 1.2 x 1 x 0.5 mm | ||
| 50 pF | ||
| No | ||
| uDFN | ||
| 1.8|2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |