PDP SEO Portlet

NLU1G04MUTCG

Inverter 1-Element CMOS 6-Pin UDFN T/R

Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: NLU1G04MUTCG
Secondary Manufacturer Part#: NLU1G04MUTCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NLU1G04 MiniGate is an advanced high speed CMOS inverter in ultra small footprint.The NLU1G04 input and output structures provide protection when voltages up to 7.0 volts are applied, regardless of the supply voltage.

  • High Speed: tPD = 3.5 ns (Typ) at VCC = 5.0 V
  • Low Power Dissipation:ICC = 1 µA (Max) at TA = 25°C
  • Power Down Protection Provided on inputs
  • Balanced Propagation Delays
  • Overvoltage Tolerant (OVT) Input and Output Pins
  • Ultra Small Pb Free Package

Technical Attributes

Find Similar Parts

Description Value
Gold
Inverter
260
-8 mA
8 mA
5.5 V
10.6@3V to 3.6V|7.5@4.5V to 5.5V ns
1 uA
1.65 V
Surface Mount
MSL 1 - Unlimited
1
-55 to 125 °C
6UDFN
6
1.2 x 1 x 0.5 mm
No
uDFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:4546  Mult:1  
USD $:
4546+
$0.1485
9092+
$0.1452
18184+
$0.1419
36368+
$0.1386
72736+
$0.1353