NLSX5012DMR2G
Level Translator, 2-Bit, 140 Mbps, Enhanced Dual-Supply, Auto Sense
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Logic, Translators / Level Shifters
Avnet Manufacturer Part #: NLSX5012DMR2G
- RoHS 10 Compliant
- Tariff Charges
- Wide VCC, VL Operating Range: 0.9 V to 4.5 V
- VL and VCC are independent
VL may be greater than, equal to, or less than VCC - High 100 pF Capacitive Drive Capability
- HighSpeed with 140 Mb/s Guaranteed Date Rate for VCC, VL > 1.8 V
- Low Bit to Bit Skew
- Overvoltage Tolerant Enable and I/O Pins
- Nonpreferential PowerUp Sequencing
- PowerOff Protection
- Small packaging: UDFN8, SO8, Micro8
- These are PbFree Devices
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 ns | ||
| 8 Pins | ||
| 20 µA | ||
| -55 °C | ||
| 900 mV | ||
| 4.5 V | ||
| null | ||
| null | ||
| Micro8 | ||
| 2 Inputs | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |