NLSX5011MUTCG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: NLSX5011MUTCG
Secondary Manufacturer Part#: NLSX5011MUTCG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| Level Translator | ||
| 260 | ||
| -0.02 mA | ||
| 0.02 mA | ||
| 40@1.2V to 4.5V ns | ||
| 0.0025 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1.8, 2.5, 3.3 V | ||
| 3-State | ||
| 6UDFN | ||
| 6 | ||
| 1.2 x 1 x 0.5 mm | ||
| No | ||
| uDFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |