NLSX4402FMUTCG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: NLSX4402FMUTCG
Secondary Manufacturer Part#: NLSX4402FMUTCG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| LS | ||
| Level Translator | ||
| -0.02 mA | ||
| 0.02 mA | ||
| 6@5.5V ns | ||
| 0.002 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1.8, 2.5, 3.6 V | ||
| -40 to 85 °C | ||
| Open Drain | ||
| 8UDFN | ||
| 8 | ||
| 1.45 x 1 x 0.5(Max) | ||
| No | ||
| uDFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |