PDP SEO Portlet

NLSX4401MU1TCG

1-Bit 20 Mb/s Dual-SupplyLevel Translator

Manufacturer:onsemi
Avnet Manufacturer Part #: NLSX4401MU1TCG
Secondary Manufacturer Part#: NLSX4401MU1TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NLSX4401 is a 1-bit configurable dual-supply bidirectionalauto sensing translator that does not require a directional control pin.The I/O VCC and I/O VL ports are designed to track two differentpower supply rails, VCC and VL respectively. Both the VCC and VLsupply rails are configurable from 1.5 V to 5.5 V. This allows voltagelogic signals on the VL side to be translated into lower, higher orequal value voltage logic signals on the VCC side, and vice-versa.The NLSX4401 translator has integrated 10 k pull-up resistorson the I/O lines. The integrated pull-up resistors are used to pull upthe I/O lines to either VL or VCC. The NLSX4401 is an excellentmatch for open-drain applications such as the I2C communicationbus.

  • VL can be Less than, Greater than or Equal to VCC
  • Wide VCC Operating Range: 1.5 V to 5.5 V
  • Wide VL Operating Range: 1.5 V to 5.5 V
  • High Speed with 24 Mb/s Guaranteed Date Rate
  • Low Bit-to-Bit Skew
  • Enable Input and I/O Pins are Overvoltage Tolerant (OVT) to Enable Input and I/O Pins are Overvoltage Tolerant (OVT) to 5.5 V
  • Non-preferential Powerup Sequencing
  • Power-Off Protection

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
LS
Level Translator
260
Surface Mount
MSL 1 - Unlimited
1.8, 2.5, 3.3, 5 V
-55 to 125 °C
3-State
6UDFN
6
1.45 x 1 x 0.5(Max)
No
uDFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: