NLSX4373DMR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: NLSX4373DMR2G
Secondary Manufacturer Part#: NLSX4373DMR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Voltage Level Translator | ||
| 260 | ||
| -0.02 mA | ||
| 0.02 mA | ||
| 1000@1.5V@5.5V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1.8, 2.5, 3.3, 5 V | ||
| 3-State|Open Drain | ||
| 8Micro | ||
| 8 | ||
| 3 x 3 x 0.95 mm | ||
| No | ||
| Micro |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |