NLSX3014MUTAG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: NLSX3014MUTAG
Secondary Manufacturer Part#: NLSX3014MUTAG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| Translator | ||
| 260 | ||
| -0.02 mA | ||
| 0.02 mA | ||
| 15@1.8V@2.8V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1.8, 2.5, 3.3 V | ||
| 3-State | ||
| 12UQFN | ||
| 12 | ||
| 2 x 1.7 x 0.5 mm | ||
| No | ||
| UQFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |