NLSV4T244MUTAG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: NLSV4T244MUTAG
Secondary Manufacturer Part#: NLSV4T244MUTAG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| Voltage Level Translator | ||
| 260 | ||
| -24 mA | ||
| 24 mA | ||
| 3.3@1.2V ns | ||
| 0.004 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1.8, 2.5, 3.3 V | ||
| 3-State | ||
| 12UQFN | ||
| 12 | ||
| 2 x 1.7 x 0.5 mm | ||
| No | ||
| UQFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |