NLHV4157NDFT2G
Negative Voltage SPDT Switch Negative Voltage SPDT Switch in SC-88-6 package. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: NLHV4157NDFT2G
Secondary Manufacturer Part#: NLHV4157NDFT2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single SPDT | ||
| SC-88 | ||
| Analog Switch | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 °C | ||
| 15 Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 15 O | ||
| 9 O | ||
| 80 uA | ||
| 2.1, 4.3 V | ||
| -55 to 125 °C | ||
| 125 °C | ||
| -55 °C | ||
| 6SC-88 | ||
| 6 | ||
| Single Supply | ||
| 2 x 2.1 x 0.9 mm | ||
| No | ||
| SC-88 | ||
| -12V to -4V | ||
| SPDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |