PDP SEO Portlet

NLASB3157MTR2G

Analog Switch, Singe SPDT

Manufacturer:onsemi
Avnet Manufacturer Part #: NLASB3157MTR2G
Secondary Manufacturer Part#: NLASB3157MTR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NLASB3157 is an advanced CMOS analog switch fabricated with silicon gate CMOS technology. It achieves very low propagation delay and R resistances while maintaining CMOS low power dissipation. Analog and digital voltages that may vary across the full power supply range (from V to GND). This device is a drop in replacement for the NC7SB3157. The control pins have overvoltage protection that allows voltages above V up to 7.0 V to be present on the pins without damage or disruption of operation of the part, regardless of the operating voltage.

  • High Speed: tPD = 1.0 ns (Typ) at VCC = 5.0 V
  • Low Power Dissipation: ICC = 2.0 uA (Max) at TA = 25C
  • Standard CMOS Logic Levels
  • High Bandwidth, Improved Linearity
  • Switches Standard NTSC/PAL Video, Audio, SPDIF and HDTV
  • May be used for Clock Switching, Data Mux'ing, etc.
  • Low RDS(ON)
  • Break Before Make Circuitry, Prevents Inadvertent Shorts
  • Can Switch Balanced Signal Pairs, e.g. LVDS > 200 Bits/Sec
  • Latchup Performance Exceeds 300 mA
  • Pin for Pin Drop in for NC7SB3157
  • Tiny SC88 Package Only 2.0 x 2.1 mm
  • ESD Performance: HBM > 2000 V; MM > 200 V
  • Pb-Free Package is Available

Technical Attributes

Find Similar Parts

Description Value
Single SPDT
Gold
260
50@1.65V Ohm
Surface Mount
MSL 1 - Unlimited
16, 2 V
-55 to 125 °C
6WDFN
6
Single
1.2 x 1 x 0.75 mm
No
WDFN
1.65V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:8334  Mult:1  
USD $:
8334+
$0.07692
16668+
$0.075
33336+
$0.07407
66672+
$0.07317
133344+
$0.07229