PDP SEO Portlet

NLAS7242MUTBG

Analog Switch Single DPDT 10-Pin UQFN T/R

Manufacturer:onsemi
Avnet Manufacturer Part #: NLAS7242MUTBG
Secondary Manufacturer Part#: NLAS7242MUTBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NLAS7242 is a DPDT switch optimized for high-speed USB 2.0 applications within portable systems.It features ultra-low on capacitance, Con = 7.5pF (typ), and a bandwidth of 950 MHz.It is optimized for applications that use a single USB interface connector to route multiple signal types.The Con and Ron of both channels are suitably low to allow the NLAS7242 to pass any speed USB data or audio signals going to a moderately resistive terminal such as an external headset.The device is offered in a UQFN10 1.4 mm x 1.8 mm package.

  • Optimized FlowThrough Pinout
  • Typical Bandwidth: 900 MHz
  • OVT on Common Signal Pins D+/D up to 5.25 V
  • RON: 7.5 Ohms Typ @ VCC = 4.2 V
    CON: 7.5 pF Typ @ VCC = 3.3 V
  • RON: 7.5 Ohms Typ @ VCC = 4.2 V
    CON: 7.5 pF Typ @ VCC = 3.3 V

Technical Attributes

Find Similar Parts

Description Value
Single DPDT
UQFN-EP
Analog Switch
Surface Mount
USB
Gold
260
13.5@2.7V Ohm
Surface Mount
MSL 1 - Unlimited
1
10
13.5 O
10 O
50 mA
5 V
-40 to 85 °C
85 °C
-40 °C
10UQFN
10
Single Supply
1.8 x 1.4 x 0.55 mm
No
UQFN
1.65V to 4.5V
DPDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:2174  Mult:1  
USD $:
2174+
$0.489
4348+
$0.47678
8696+
$0.47433
17392+
$0.47188
34784+
$0.46944