NLAS54405MT2TBG
Low THD+N Stereo SPDTSwitch with Click and PopElimination
- RoHS 10 Compliant
- Tariff Charges
The NLAS54405 is a single supply, bidirectional, dual single-pole / double-throw (SPDT) ultra-low distortion, high OFF-Isolation analog switch that can pass analog signals that are positive and negative with respect to ground. It is primarily targeted at consumer and professional audio switching applications such as computer sound cards and home theater products. The inputs can accommodate ground referenced signals up to 2 VRMS while operating from a single 3.3 V or 5 V DC supply. The digital logic inputs are 1.8 V logic-compatible when using a single 3.3 V or 5 V supply. It can be used in both AC- or DC-coupled ground-referenced applications. The NLAS54405 has a delayed turn-on feature and click/pop circuitry at each signal pin that eliminates clicks and pops associated with power-up/down conditions of the preceding amplifier outputs . With -117 dB THD+N performance with a 2 VRMS signal into 20 k load, superior signal muting, high PSRR and very flat frequency response, the NLAS54405 meets the exacting requirements of consumer and professional audio engineers.
Dual SPDT Switch or 2-to-1 MUX Clickless Audio Switching 2 VRMS Signal Switching from 3.3 V or 5 V Supply -117 dB THD+N into 20 k Load at 2 VRMS -106 dB THD+N into 32 Load at 3.9 mW Signal to Noise Ratio: > 119 dBV ±0.006 dB Insertion Loss at 1 kHz, 20 k Load ±0.002 dB Gain Variation 20 Hz to 20 kHz 107 dB Signal Muting into 20 k Load 125 dB PSRR 20 Hz to 20 kHz Single Supply Operation: 3.3 V or 5 V 16-Lead WQFN Package, 1.8 mm x 2.6 mm This Device is Pb-Free, Halogen Free/BFR Free and is RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual SPDT | ||
| WQFN-EP | ||
| Analog Switch Multiplexer | ||
| Surface Mount | ||
| 260 | ||
| 2.1@3.3V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2:01 | ||
| 2 | ||
| 16 | ||
| 2.1 O | ||
| 2.1 O | ||
| 0.065@3.6V mA | ||
| 3.6, 3, 3.3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16QFN | ||
| 16 | ||
| Single Supply | ||
| 1.8 x 2.6 x 0.75(Max) | ||
| No | ||
| Industrial | ||
| QFN | ||
| 3V to 5.5V | ||
| SPDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |