NLAS4783MN1R2G
Analog Switch Triple SPDT 16-Pin QFN EP T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: NLAS4783MN1R2G
Secondary Manufacturer Part#: NLAS4783MN1R2G
- RoHS 10 Compliant
- Tariff Charges
The NLAS4783 is a triple independent ultra-low RON SPDT analog switch with ENABLE. This device is designed for low operating voltage, high current switching of speaker output for cell phone applications. It can switch a balanced stereo output. The NLAS4783 can handle a balanced microphone/speaker/ring tone generator in a monophone mode. The device contains a break-before-make feature.
- Single Supply Operation, 1.65 to 4.5 V
- Low Static Power
- OVT on Logic Address and Enable Inputs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Triple SPDT | ||
| QFN-EP | ||
| Analog Switch | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 1@3.6V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| 16 | ||
| 1 O | ||
| 3.6, 1.65, 3 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16QFN EP | ||
| 16 | ||
| Single Supply | ||
| 3 x 3 x 0.95 mm | ||
| No | ||
| QFN EP | ||
| 1.65V to 3.6V | ||
| SPDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |